Cable Assembly Wire Lead 0.5m 22AWG M12 Circular M
Omron XS5H-T421-BM0-K technical specifications.
| Cable Type | Wire Lead |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.