Circular Connector, 4 Contact(s), Polyamide, Male, Plug
Omron XS5W-T421-AMD-K technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (55) Over Nickel |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.