Circular Connector, 4 Contact(s), Polyamide, Male, Plug
Omron XS5W-T421-CMD-K technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | XS5 |
| Contact Finish Termination | GOLD (55) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.