Cable Assembly Cat 5 1.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Tube
Checking distributor stock and pricing after the page loads.
| Cable Type | Cat 5 |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |