Cable Assembly Wiring Block 5m 4M12 Circular 5 POS M
Omron XW3A-P448-G11R technical specifications.
| Cable Type | Wiring Block |
| Connector Type A | 4M12 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.