Cable Assembly Actuator 5m 18AWG/22AWG 8(5 POS M12 Circular) M
Checking distributor stock and pricing after the page loads.
Omron XW3B-P852-G11 technical specifications.
| Cable Type | Actuator |
| Wire Size | 18/22AWG |
| Connector Type A | 8(5POS M12 Circular) |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |