The XW4A-04B1-H1 is a wire-to-board connector with a 4-contact HDR configuration and a 3.81mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -40 to 100 degrees Celsius and a maximum voltage rating of 160VAC. It can handle a maximum current of 8A.
Checking distributor stock and pricing after the page loads.
Omron XW4A-04B1-H1 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 160VAC |
| Height | 7.25mm |