The Omron XW4A-06B1-H1 is a 6-contact HDR wire-to-board header with a terminal pitch of 3.81mm and a termination method of solder. It has a maximum operating temperature range of -40°C to 100°C and can withstand a maximum voltage rating of 160VAC. This header is designed for through-hole mounting and has a height of 7.25mm. It is suitable for applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
Omron XW4A-06B1-H1 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 160VAC |
| Height | 7.25mm |