Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Omron XW4A-06B1-V1 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 160VAC |
| Height | 9.2mm |