The XW4A-06C1-H1 is a 6-contact shrouded header from Omron, designed for through hole mounting. It features a right-angle body orientation and a terminal pitch of 5.08mm. The header has a maximum operating temperature range of -40°C to 100°C and a maximum current rating of 12A. It is rated for 250VAC and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Omron XW4A-06C1-H1 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 250VAC |
| Height | 8.3mm |