This Omron XW4A-10B1-V1 is a 10-contact header with a shrouded design, featuring a 3.81mm terminal pitch and a through hole mounting style. It has a maximum operating temperature range of -40 to 100 degrees Celsius and a maximum current rating of 8A. The header is designed for wire-to-board applications and has a maximum voltage rating of 160VAC. It is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
Omron XW4A-10B1-V1 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 160VAC |
| Height | 9.2mm |