Conn Terminal Block 2 POS 3.81mm Solder ST Thru-Hole 10A
Checking distributor stock and pricing after the page loads.
Omron XW4E-02B1-V1 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 3.81mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.