The XW4E-03C1-V1 terminal block from Omron features 3 contacts with a 5.08mm pitch, suitable for through-hole mounting. It operates within a temperature range of -40°C to 100°C and has a maximum current rating of 13.5A and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
Omron XW4E-03C1-V1 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 13.5A |
| Max Voltage Rating | 250VAC |
No datasheet is available for this part.