Conn Terminal Block 5 POS 3.81mm Solder ST Thru-Hole 10A
Checking distributor stock and pricing after the page loads.
Omron XW4E-05B1-V1 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 160VAC |
No datasheet is available for this part.