Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A
Checking distributor stock and pricing after the page loads.
Omron XW4E-08C1-V1 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 13.5A |
| Max Voltage Rating | 250VAC |
No datasheet is available for this part.