The Omron XW4E-12B2-V1 is a 12-contact terminal block with a 3.81mm pitch, designed for through-hole mounting. It has a maximum operating temperature range of -40°C to 100°C and a maximum voltage rating of 160VAC. The terminal block is rated for a maximum current of 10A and features a solder termination method. It is suitable for use in a variety of applications, including industrial control systems and electronic equipment.
Checking distributor stock and pricing after the page loads.
Omron XW4E-12B2-V1 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 160VAC |
No datasheet is available for this part.