This Omron XW4K-03A1-V1 connector features a shrouded header design with three positions, a terminal pitch of 2.54mm, and a surface mount termination method. It has a maximum operating temperature range of -40°C to 125°C and can withstand a maximum voltage rating of 160VAC. The connector is designed for surface mount applications and has a maximum current rating of 6A.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 160VAC |
| Height | 8mm |
| RoHS Version | 2011/65/EU |