The Omron XW4K-08A1-V1 is an 8-contact shrouded header with a 2.54mm terminal pitch. It features a maximum operating voltage of 160VAC and a maximum current rating of 6A. This surface-mount connector is designed for use in applications where a high level of reliability and durability is required, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 160VAC |
| Height | 8mm |
| RoHS Version | 2011/65/EU |