This Omron XW4K-12A1-V1 connector features a shrouded header design with 12 contacts, a 2.54mm terminal pitch, and a maximum operating temperature range of -40°C to 125°C. It has a maximum current rating of 6A and a maximum voltage rating of 160VAC. The connector is designed for surface mount applications and has a height of 8mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 160VAC |
| Height | 8mm |
| RoHS Version | 2011/65/EU |