The Omron XW4L-05A1-V1 is a 5-contact push terminal with a terminal pitch of 2.54mm. It features a straight body orientation and a solder termination method. The terminal block is designed for surface mount applications and can operate within a temperature range of -40°C to 125°C. It has a maximum current rating of 6A and a maximum voltage rating of 160VAC.
Checking distributor stock and pricing after the page loads.
| Type | Push Terminal |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 160VAC |
| RoHS Version | 2011/65/EU |