Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron Y92A-48B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H3CR |
| Size | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92A-48B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
