Omron Y92A-48N technical specifications.
| Height | 48mm |
| Length | 48mm |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y92A-48N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.