Omron Y92A-96N technical specifications.
| Length | 96mm |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y92A |
| Size | 21.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y92A-96N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
