Omron Y92A72C technical specifications.
| Color | Clear |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | H5S |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92A72C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.