Omron Y92E-B8 technical specifications.
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Polyacetal |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y92E |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y92E-B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
