Omron Y92F-73 technical specifications.
| Length | 66mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92F-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.