Mounting Hardware COUNTER PNL ADAPTER
Checking distributor stock and pricing after the page loads.
Omron Y92F-75 technical specifications.
| Lead Free | Lead Free |
| Length | 72mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H7E |
| Thickness | 4mm |
| Width | 31mm |
| RoHS | Not Compliant |