Omron Y92F-90 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Hardware |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | H5S |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y92F-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.