Omron Y92F45 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Size | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92F45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.