Omron Y92F76 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 698.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H7E |
| Width | 1333.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92F76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.