Omron Y92P-CXC4G technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H7CX |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92P-CXC4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.