Cable Assembly Power Cord 10m 22AWG Power 4 POS F
Checking distributor stock and pricing after the page loads.
Omron Y96E-43SD10 technical specifications.
| Color | Yellow |
| Connector Type A | Power |
| Max Current Rating | 3A |
| Number of Contacts | 3 |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |