Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron Y96E-43SD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Y96E-43SD2 technical specifications.
| Gender | Female |
| Max Current Rating | 3A |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Omron Y96E-43SD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
