Cable Assembly Power Cord 5m 22AWG Power 4 POS F
Checking distributor stock and pricing after the page loads.
Omron Y96E-43SD5 technical specifications.
| Gender | Female |
| Max Current Rating | 3A |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |