Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron Y96E-44RD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Positions | 4 |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y96E-44RD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
