Omron Z-15G-B7SEV+ technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Operating Force | 3.43N |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15G-B7SEV+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
