
Basic / Snap Action Switches BASIC SWITCH
Omron Z-15GD55-MR1M technical specifications.
| Current Rating | 15A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 540gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
