MICROSWITCH, Z, PLUNGER; Series: Z; Actuator Type: Plunger; Max Operating Force: 540gf; Switch Function Type: SPDT;...
Omron Z-15GK355-B7 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Operating Force | 5.3N |
| Reach SVHC Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.