
Basic / Snap Action Switches Basic Switch
Omron Z-15GK355-M19R1M technical specifications.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 5N |
| Package Quantity | 1 |
| Series | Z |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.