
The Omron Z Series SPDT On-Mom switch features a current rating of 15A and a mechanical life of 1,000,000 cycles. It operates within a temperature range of -15°C to 80°C and has a panel and chassis mount configuration. The switch has a throw configuration of SPDT and a termination of cable leads.
Omron Z-15GNJ55-ML1M technical specifications.
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 50gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.