
The Omron Z-15GQ2255-MR1M is a panel mount SPDT switch with a current rating of 15A and a DC rated voltage of 30V. It has an electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles. The switch operates within a temperature range of -15°C to 80°C and is rated for use in environments with an IP62 rating. It is available in a bulk packaging configuration with cable leads.
Sign in to ask questions about the Omron Z-15GQ2255-MR1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GQ2255-MR1M technical specifications.
| Current Rating | 15A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Force | 540gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ2255-MR1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
