
The Omron Z Series SPDT on-mom switch has a current rating of 6A and operates within a temperature range of -15°C to 80°C. It features a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch has a throw configuration of SPDT and a termination type of cable leads. It is rated for use in environments with an IP62 rating.
Omron Z-15GQ55-ML1M technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Force | 540gf |
| Operating Position | 0.859inch |
| Overtravel | 0.217inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP62 |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.