
The Omron Z-15GS-B7-K is a 1-pole, 15A SPDT panel mount switch with a plunger actuator. It has a rated operating force of 3.4N and can withstand a maximum voltage of 250V AC. The switch is rated for use in environments with an IP00 rating and is available in a bulk packaging configuration with 20 units per package.
Omron Z-15GS-B7-K technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Force | 3.4N |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GS-B7-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
