
The Omron Z-15GW255-B7-K is a SPDT panel mount switch rated for 15A and 250V AC. It features a screw termination and a throw configuration of SPDT. The switch has an operating force of 1.3N and is designed for panel mounting.
Omron Z-15GW255-B7-K technical specifications.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 1.3N |
| Package Quantity | 1 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW255-B7-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
