
The Omron Z Series SPDT switch is a panel mount device with a current rating of 15A and a voltage rating of 250V AC. It features a throw configuration of SPDT and is terminated with wire leads. The switch has an operating force of 0.9N and is available in a package quantity of 1. It is designed for use in a variety of applications where a reliable and efficient switching solution is required.
Sign in to ask questions about the Omron Z-15GW4455-M19R1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GW4455-M19R1M technical specifications.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 0.9N |
| Package Quantity | 1 |
| Series | Z |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW4455-M19R1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
