
The Omron Z Series switch features a SPDT configuration with a chassis mount design, suitable for operation at temperatures between -15°C and 80°C. It has a mechanical life of 1000000 cycles and an electrical life of 100000 cycles. The switch is rated for 30V DC and 125V AC, with a termination type of cable leads. It meets IP62 ratings and is available in bulk packaging.
Sign in to ask questions about the Omron Z-15HNJS55-MR1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15HNJS55-MR1M technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15HNJS55-MR1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
