The Omron ZC-Q55-MDVCT10M is a SPDT on-mom switch with a current rating of 6A. It features a panel mount and operates within a temperature range of -10°C to 80°C. The switch has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. It is rated for use in IP67 environments and is waterproof and dust tight.
Omron ZC-Q55-MDVCT10M technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.008inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 1200gf |
| Operating Position | 1.504inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.