The Omron ZC-Q55-MRVCT3M is a SPDT on-mom switch rated for 30V DC and 125V AC with a current rating of 6A. It features a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch is designed for panel mount and has a termination of cable leads. It is rated for operation in temperatures ranging from -10°C to 80°C and meets IP67, waterproof, and dust tight ratings.
Sign in to ask questions about the Omron ZC-Q55-MRVCT3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZC-Q55-MRVCT3M technical specifications.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZC-Q55-MRVCT3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.