
The ZEN V2 Modular PLC Module is a programmable logic controller with 6 inputs and 4 outputs. It operates within a temperature range of 0 to 55°C and is approved for use in CE and cULus environments. The module is available in a bulk packaging configuration and has a weight of 0.662lb. It measures 70mm in length, 90mm in width, and 56mm in depth, and is mountable on a chassis, DIN rail, or as a surface mount.
Omron ZEN-10C1DT-D-V2 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 56mm |
| Display Type | LCD |
| Length | 70mm |
| Manufacturer Series | ZEN |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail, Surface Mount |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28.8V |
| Output Current | 30A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | ZEN V2 |
| Weight | 0.662lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-10C1DT-D-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
