Omron ZEN-10C4AR-A-V2 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | ZEN V2 |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-10C4AR-A-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
